text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX55C4V7-TAP

BZX55 Series 4.7 V ±6 % 500 mW Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZX55C4V7-TAP - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 6%
Impedance: 60Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.02V
Configuration: Single
Height - Max: 0.6mm
Dimension: L  3.9mm x D  1.7mm
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
Total
$639.00
USD
Quantity
Unit Price
30,000
$0.0213
60,000
$0.021
90,000
$0.0208
120,000
$0.0207
150,000+
$0.0203
Product Variant Information section