text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5247BT1G

MMSZ5247BT1 Series 500 mW 10 mA 17 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
onsemi MMSZ5247BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 17V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Singapore:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$70.20
USD
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0228
30,000
$0.0223
60,000
$0.0219
120,000+
$0.0213
Product Variant Information section