text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS5140V-7

DSS5140V Series 40 V 1 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Diodes Incorporated DSS5140V-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 300
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
Singapore:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$187.80
USD
Quantity
Unit Price
3,000
$0.0626
9,000
$0.061
12,000
$0.0606
30,000
$0.0593
45,000+
$0.058
Product Variant Information section