text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU120PBF

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay IRFU120PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 16nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,175
Singapore:
8,175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$27.00
USD
Quantity
Unit Price
75
$0.36
300
$0.35
1,125
$0.34
3,000
$0.335
7,500+
$0.325
Product Variant Information section