text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-4902/PT

Lithium 3.6 V 1.2 Ah Battery with Polarized Tabs

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Date Code:
Product Specification Section
Tadiran Batteries TL-4902/PT - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 1/2 AA
Capacity: 1.2Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$214.50
USD
Quantity
Unit Price
50
$4.29
100
$4.24
150
$4.21
200+
$4.17