text.skipToContent text.skipToNavigation

Manufacturer Part #

S4008LS3TP

S4008LS3 Series 8 A 400 V Uni-Directional SCR Thyristor - TO-220AB Isolated

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Littelfuse S4008LS3TP - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 8mA
Gate Trigger Current [Igt]-Max: 15mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Unit Price
25
$0.84
75
$0.82
250
$0.80
750
$0.785
2,500+
$0.75
Product Variant Information section