text.skipToContent text.skipToNavigation

Manufacturer Part #

TN2010H-6G-TR

TN5050H Series 600 V 20 A Surface Mount High Temperature SCR - D²PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN2010H-6G-TR - Technical Attributes
Attributes Table
Type: Thyristor
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 20A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 40mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1650
Multiple Of:
50
Total
$726.00
USD
Quantity
Unit Price
50
$0.465
200
$0.45
1,000
$0.44
2,000
$0.43
6,250+
$0.415
Product Variant Information section