Manufacturer Part #
MMBZ5V6ALT1G
MMBZ Series 8 V 24 W Surface Mount Uni-Directional TVS Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBZ5V6ALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ5V6ALT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.32V |
| Clamping Voltage-Max: | 8V |
| Directional: | Uni-Directional |
| Power Dissipation: | 24W |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 24W |
| Test Current: | 20mA |
| Standoff Voltage: | 3V |
| Forward Voltage: | 0.9V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 5.88V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBZ Series is a Zener Transient Voltage Suppressors and dual Common Anode Zeners for ESD Protection. These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Their dual junction common anode design protects two separate lines using only one package. These
devices are ideal for situations where board space is at a premium.
Features:
- SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional configuration
- Working Peak Reverse Voltage Range − 3 V to 26 V
- Standard Zener Breakdown Voltage Range − 5.6 V to 33 V
- Peak Power − 24 or 40 W @ 1.0 ms (Unidirectional)
- ESD Rating:
- Class 3B (>16 kV) per the Human Body Model
- Class C (>400 V) per the Machine Model
- Maximum Clamping Voltage @ Peak Pulse Current
- Low Leakage < 5.0 µA
- Flammability Rating UL 94 V−0
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0241
60,000+
$0.0235
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0241 / Stock: 0 Qty: 30,000+$0.0241 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0241 / Stock: 0 Qty: 30,000+$0.0241 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0254 / Stock: 111,000 Qty: 3,000+$0.0254 Stock: 111,000
- Reel Qty: 60,000+ / Unit Price: $0.0254 / Stock: 0 Qty: 3,000+$0.0254 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0254 / Stock: 357,000 Qty: 3,000+$0.0254 Stock: 357,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount