text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58CA-E3/61

SMAJ58CA Series 64.4 V 4.3 A 400 W Transient Voltage Suppressor - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay SMAJ58CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Bi-Directional
Peak Output Current: 4.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 58V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 71.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
196,200
Factory Lead Time:
11 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$170.64
USD
Quantity
Unit Price
1,800
$0.0474
5,400
$0.0462
9,000
$0.0457
36,000
$0.0443
54,000+
$0.0433
Product Variant Information section