Manufacturer Part #
SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Diodes Incorporated SMBJ110A-13-F - Product Specification
Diodes Incorporated SMBJ110A-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 122V |
| Clamping Voltage-Max: | 177V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 140V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0659
9,000
$0.0642
12,000
$0.0638
30,000
$0.0624
45,000+
$0.0611
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount