text.skipToContent text.skipToNavigation

Manufacturer Part #

MFM-30-24

MFM Series 30 W 24 V Open Frame Miniature AC/DC Medical On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MFM-30-24 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Output Current: 1.3A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.68
USD
Quantity
Unit Price
2
$15.84
4
$15.72
10
$15.56
25
$15.39
40+
$15.20
Product Variant Information section