text.skipToContent text.skipToNavigation

Manufacturer Part #

RPB-1600-12

RPB-1600 Series 1.6 kW 90 to 264 VAC 12 V Output Lead-Acid Battery Charger

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPB-1600-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1600W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.00
USD
Quantity
Unit Price
1+
$437.00
Product Variant Information section