text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ-50D

RQ-50 Series 53.4 W Quad Output 5 / 12 / 24 / -12 V Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Quad
Output Power: 53.4W
Output Voltage: -12V/5V/12V/24V
Input Voltage: 88V to 264V
Features & Applications

The RQ-50 series 53.4 W 4 output 5 V/3 A 12 V/0.9 A 24 V/0.9 A -12 V/0.5 A switching power supply.

Features:

  • Universal AC input / Full range
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300 VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$216.20
USD
Quantity
Web Price
1
$22.61
4
$21.62
15
$20.72
30
$20.26
75+
$19.67
Product Variant Information section