text.skipToContent text.skipToNavigation

Référence fabricant

NDL1205SC

NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions NDL1205SC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Fonctionnalités et applications
The NDL1205SC series is a high performance miniature DC/DC converters having regulated outputs over the wide temperature range of -40ºC to 85ºC. The input voltage range is 2:1 with the output power at 2 watts and the input to output isolation is 1kVDC.

Continuous short circuit protection, external control and extremely small SIP packaging provide state of the art functionality. Nominal input voltages of 5, 12, 24 and 48V with output voltages of 5,9,12 and 15V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.

Features:

  • RoHS compliant
  • 2:1 wide range voltage input
  • Continuous short circuit protection with
  • current foldback
  • Operating temperature range -40ºC to 85ºC
  • 0.75% regulation
  • 1kVDC Isolation
  • Efficiency to 83%
  • Power density 0.9W/cm3
  • 5V, 12V, 24V & 48V nominal input
  • 5V, 9V, 12V & 15V output
  • No electrolytic capacitors
  • Fully encapsulated
  • External control
  • Low noise
  • Fully encapsulated
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
23
Multiples de :
23
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
255,76 $
USD
Quantité
Prix unitaire
2
$11.35
5
$11.25
15
$11.12
30
$11.05
50+
$10.89
Product Variant Information section