text.skipToContent text.skipToNavigation

Référence fabricant

NDL2405SC

NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date: 2533
Product Specification Section
Murata Power Solutions NDL2405SC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 74%
Power Dissipation: 2W
Load Regulation (%): 0.75%
Output Current: 400mA
Switching Frequency-Max: 600kHz
Ripple & Noise: 10mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Méthode de montage : Through Hole
Fonctionnalités et applications
The NDL2405SC series is a high performance miniature DC/DC converters having regulated outputs over the wide temperature range of -40ºC to 85ºC. The input voltage range is 2:1 with the output power at 2 watts and the input to output isolation is 1kVDC.

Continuous short circuit protection, external control and extremely small SIP packaging provide state of the art functionality. Nominal input voltages of 5, 12, 24 and 48V with output voltages of 5,9,12 and 15V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.

Features:

  • RoHS compliant
  • 2:1 wide range voltage input
  • Continuous short circuit protection with
  • current foldback
  • Operating temperature range -40ºC to 85ºC
  • 0.75% regulation
  • 1kVDC Isolation
  • Efficiency to 83%
  • Power density 0.9W/cm3
  • 5V, 12V, 24V & 48V nominal input
  • 5V, 9V, 12V & 15V output
  • No electrolytic capacitors
  • Fully encapsulated
  • External control
  • Low noise
  • Fully encapsulated
Pricing Section
Stock global :
23
États-Unis:
23
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
11,09 $
USD
Quantité
Prix unitaire
1
$11.09
4
$10.94
15
$10.79
25
$10.73
50+
$10.56
Product Variant Information section