text.skipToContent text.skipToNavigation

Manufacturer Part #

NXE2S1212MC-R7

NXE2 Series 2 W 3 kV 12 Vin 12 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Murata Power Solutions NXE2S1212MC-R7 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 76.5%
Load Regulation (%): 7%
Output Current: 167mA
Switching Frequency-Max: 115kHz
Ripple & Noise: 25mV
Dimension: L  17.2mm x W  10.4mm x H  4.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
180+
$3.25
Product Variant Information section