Manufacturer Part #
RTC2-2405SRW-R
RTC2 Series 2 W 24 Vin 5 V Output Isolated Open Frame DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RTC2-2405SRW-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RTC2-2405SRW-R - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
| Efficiency: | 80% |
| Quiescent Current: | 3mA |
| Load Capacitance: | 4700pF |
| Load Regulation (%): | 0.5% |
| Output Current: | 400mA |
| Switching Frequency-Max: | 210kHz |
| Ripple & Noise: | 50mV |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
200+
$10.16
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
PCB Mount