Manufacturer Part #
SUCW102415B
SUCW Series 10W Dual Output +/-15 or +30V DC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCW102415B - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 10W |
| Output Voltage: | 15V |
| Input Voltage: | 4.5V to 9V |
Features & Applications
The SUCW series super compact and highly efficient isolation type surface-mount DC-DC converters. A wide temperature range (-40-+85) and many models enable distributed power supplies. Comes with or without metal case. Pin terminal for external parts to support remote ON/OFF and output voltage adjustment functions.
Features:
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC 3,6,10)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- SUCW Series have been added coating option ( May-09 )
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$32.68
3
$32.17
5
$31.93
10
$31.62
20+
$31.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk