Manufacturer Part #
3-1461491-3
OEG Series 3 A 1 Form A 12 V PCB Mount General Purpose Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
TE Connectivity 3-1461491-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1461491-3 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | 1 Form A |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 3A |
| Coil Resistance: | 1200Ω |
| Switching Voltage: | 125V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -30°C to +85°C |
| Height - Max: | 12.5mm |
| Termination Style: | PC Through Hole |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
25
$3.16
50
$3.12
75
$3.10
125
$3.08
250+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount