text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F-I/006-1HS3A(257)

HF115FI Series 16 A SPST (1 Form A) 6 V Miniature High Power Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 6V
Contact Current-Max: 16A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$885.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.885
Product Variant Information section