text.skipToContent text.skipToNavigation

Manufacturer Part #

J115F31A24VACS

J115F3 Series SPST-NO (1 Form A) 24VAC Coil Power Realy - Chassis Mount

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
CIT RELAY & SWITCH J115F31A24VACS - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 120Ω
Switching Voltage: 110V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1GΩ
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2
USA:
2
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.16
USD
Quantity
Unit Price
10
$2.58
25
$2.54
50
$2.51
100
$2.49
200+
$2.43
Product Variant Information section