text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1A-PS-H

Self-Clinching Relay Socket 1a 5A slim power relay for interface

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry PA1A-PS-H - Technical Attributes
Attributes Table
No of Positions: 4
Termination Style: PC Pin
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
10
$3.66
25
$3.60
40
$3.58
100
$3.52
150+
$3.46
Product Variant Information section