text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437624-5

PKA Series Rotary Switch Ribbed with Line Indicator on Skirt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The  1-1437624-5 is a Part of PKA Series, 6.35 mm Rotary Switch Ribbed with Line Indicator on Skirt

Product Features:

  • Product Type = Knob
  • Series = PKA
  • Shaft Size (mm [in]) = 6.35 [0.250]
  • Knob Design = Ribbed
  • Indicator Style = Line
  • Indicator Location = On Skirt
  • Skirt = With
  • Diameter (mm [in]) = 24.90 [0.980]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
25
Total
$4,000.00
USD
Quantity
Unit Price
25
$2.09
50
$2.07
100
$2.05
125
$2.04
375+
$2.00
Product Variant Information section