text.skipToContent text.skipToNavigation

Manufacturer Part #

39-351 RED

39 Series SPST-NO Off-Momentary Solder Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 39-351 RED - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Contact Current-Max: 250mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Cap Color: Red
Actuator Style: Round
Termination Style: Solder Lug
Operating Temperature: -40°C to +85°C
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$248.75
USD
Quantity
Unit Price
1
$10.28
4
$10.14
15
$10.00
25
$9.95
50+
$9.79