text.skipToContent text.skipToNavigation

Manufacturer Part #

VRS-3-Q3PSI-19RNN-0-M2

Rocker switch black w/red actuator 3P SPDT 12.9 mm x 19.2 mm On-Off-On 20A 125VA

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VRS-3-Q3PSI-19RNN-0-M2 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100mΩ
Actuator Style: Rectangular
Operating Temperature: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
100
$1.48
200
$1.47
300
$1.46
500+
$1.44
Product Variant Information section