text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS2-18.432MHZ-D4Y-T

ABLS2 Series 18.432 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABLS2-18.432MHZ-D4Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 18.432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
1,000
$0.145
2,000
$0.143
3,000
$0.142
4,000
$0.141
5,000+
$0.139
Product Variant Information section