text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-146 32.7680KA-AC3: ROHS

MC-146 Series 32.7680 KHz ±20 ppm 9 pF -40 to +85°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Epson Electronics America MC-146 32.7680KA-AC3: ROHS - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  6.7mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$207.50
USD
Quantity
Web Price
250
$0.83
500
$0.81
750
$0.795
1,250
$0.785
2,500+
$0.75
Product Variant Information section