text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFL1-25.000MHZ-EC-T

ASFL1 Series 25 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Abracon ASFL1-25.000MHZ-EC-T - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  5mm x W  3.2mm x H  1.3mm
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ASFL1 series is a 3.3 volt surface mount oscillator, this compact 5.0 X 3.2 X 1.2 mm has a low current consumption. Frequencies available range from 312.000 KHz to 125.000 MHz. Standard frequency stabilty is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.

This oscillator is HCMOS/TTL compatible, designed with ACMOS logic with driving capability of TTL and HCMOS loads while maintaining logic HIGH of the HCMOS.

 The ASFL1 series is only available in surface mount.

The ASFL1-25.000MHZ-EC-T, is a low profile 25.000 MHz surface mount oscillator, with a supply voltage of 3.3 volts and frequency stability of 50 PPM
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
1,000+
$0.875
Product Variant Information section