Manufacturer Part #
09300165425
16B Double Lever With Lanyard Metal Cover for Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 1842 | ||||||||||
Product Specification Section
HARTING 09300165425 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09300165425 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Cover |
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$22.08
4
$21.79
15
$21.51
30
$21.36
75+
$21.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Box