text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7R-6SB(74)

HR10 Series 6 Position 7 mm Shell Circular Push Pull Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10A-7R-6SB(74) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Features & Applications
The HR10 series connectors are push-pull coupling type mico-connectors.  These micro-connectors are light weight and both highly durable and reliable.  The HR10 connectors are suitable for all small-sized electronic equipment such as portable electronics, medical, measurement, audio and video equipment.The HR10A-7R-6SB(74) is a low cost 7 mm diameter shell sized receptacle.  The plug has 6 contacts (female contact type), it is gold plated and has a straight througholed, board / panel mounting type.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$369.00
USD
Quantity
Unit Price
60
$6.15
100
$6.12
125
$6.11
200
$6.09
250+
$6.05
Product Variant Information section