text.skipToContent text.skipToNavigation

Manufacturer Part #

009155002021016

2 Pos Battery 1.27mm Pitch Connectors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009155002021016 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 400V
Current Rating: 3A
Contact Plating: Gold
Material: Plastic
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2200
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,243.00
USD
Quantity
Unit Price
1,100
$0.575
2,200
$0.565
3,300+
$0.56
Product Variant Information section