text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC162LFBN-RC

CONN HEADER FMAL 32PS .1" DL TIN

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PPTC162LFBN-RC - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Material: Polyester
No of Rows: 2
Gender: Female
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,050.00
USD
Quantity
Unit Price
1,000+
$1.05
Product Variant Information section