text.skipToContent text.skipToNavigation

Manufacturer Part #

BZH01/Z0000/02

250VAC 10 A Quick Connect Panel Mount AC Power Entry Module

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Bulgin BZH01/Z0000/02 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap On
Fused: Yes
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
2
$11.25
5
$11.16
20
$11.02
50
$10.94
125+
$10.78
Product Variant Information section