Manufacturer Part #
25.501.0953.0
5mm 16A 9 Positions Thru-Hole Cage Clamp Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.501.0953.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.501.0953.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Through Hole |
| No of Poles: | 9 |
| Wire Gauge: | AWG 30-14 |
| Termination: | Solder |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| Color: | Grey |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$2.05
30
$2.02
100
$1.99
200
$1.97
500+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole