text.skipToContent text.skipToNavigation

Manufacturer Part #

231-605/019-000

231 Series 5 Position 5 mm/0.197" Pin Spacing 28-12 AWG Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
WAGO 231-605/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.05
USD
Quantity
Unit Price
5
$5.21
20
$5.10
40
$5.05
125
$4.96
250+
$4.86
Product Variant Information section