text.skipToContent text.skipToNavigation

Manufacturer Part #

2616-1102

2 Position 16 mm Pin spacing 10 mm Push-in PCB terminal block lever

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
WAGO 2616-1102 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 18-4
Termination: Solder
Style: Pluggable
Pitch: 10 mm
Gender: Female
Color: Grey
Current Rating: 66A
Voltage Rating: 600V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.76
USD
Quantity
Unit Price
4
$5.69
15
$5.63
40
$5.59
100
$5.55
250+
$5.48
Product Variant Information section