text.skipToContent text.skipToNavigation

Manufacturer Part #

2004-1291

End And Intermediate Plate 1 MM / 0.039 In Thick

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
WAGO 2004-1291 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Grey
Mounting Method: Snap Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$24.25
USD
Quantity
Unit Price
25
$0.97
100
$0.94
375
$0.915
625
$0.905
1,250+
$0.87
Product Variant Information section