text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2790CA3500005

Warm-white 2835C 3V 90 CRI 3 SDCM Only (D)

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-2790CA3500005 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$4,896.00
USD
Quantity
Unit Price
4,000
$0.0439
12,000
$0.0428
16,000
$0.0425
40,000
$0.0416
60,000+
$0.0408
Product Variant Information section