text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3607024B-XXN100B30C038ALL

Linear SE Series (5630D-E3) 5000K 80CRI 1300lm 190lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3607024B-XXN100B30C038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 1210lm
Typical Flux: 1300lm
Nominal Current: 200mA
Maximum Current: 300mA
Typical Forward Voltage: 34.5V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
180
Total
$9,252.00
USD
Quantity
Unit Price
180
$5.22
360
$5.20
540
$5.18
720
$5.17
900+
$5.14
Product Variant Information section