text.skipToContent text.skipToNavigation

Manufacturer Part #

DH-5R5D224T

DH Series 0.22 F 5.5 V ±30 % Radial Aluminum Electrolytic Dynacap Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
ELNA DH-5R5D224T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220nF
Rated Voltage: 5.5V
Operating Temp-Max: 85°C
Dimension: L  9.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
970
USA:
970
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.07
300
$1.06
1,000+
$1.04
Product Variant Information section