text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1A471

EEU-EB Series 10 V 470 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB1A471 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 278mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.60
USD
Quantity
Unit Price
150
$0.138
400
$0.136
1,250
$0.133
2,500
$0.131
7,500+
$0.126
Product Variant Information section