Manufacturer Part #
UCL1V221MCL6GS
CL Series 220 uF 35 V 105C 10 x 7.7 mm SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Nichicon UCL1V221MCL6GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCL1V221MCL6GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 220µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,500
$0.255
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount