Manufacturer Part #
UHE1V681MPD
HE Series 680 uF 35 V 105°C Ø10 x 31.5mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
Nichicon UHE1V681MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UHE1V681MPD - Technical Attributes
Attributes Table
| Series: | HE |
| Type: | Radial |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1910mA |
| Impedance: | 0.031Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.28
3,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole