text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1A392MHD

PW Series 3900 uF 10V 105°C Ø12.5x35.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Nichicon UPW1A392MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 3900µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2510mA
Impedance: 0.022Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
125
$0.555
300
$0.54
750
$0.53
2,000+
$0.51
Product Variant Information section