
Manufacturer Part #
16SVPF1000M
SVPF Series 16 V 1000 uF Ø 10 x 12.7 mm SMT OS-Con Polymer Aluminum Capacitor
Product Specification Section
Panasonic Industry 16SVPF1000M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 16SVPF1000M - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 1000µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.012Ω |
Leakage Current: | 3200µA |
Ripple Current: | 5400mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 12.6mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
400+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount