text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL218197705E3

181 CPL Series 4 V 560 uF 105°C Ø 8.4 x 6.7 mm Low ESR SMT Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL218197705E3 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 560µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  6.7mm x D  8.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$6,250.00
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section