text.skipToContent text.skipToNavigation

Manufacturer Part #

0402YC392KAT4A

0402 3900 pF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
KYOCERA AVX 0402YC392KAT4A - Technical Attributes
Attributes Table
Capacitance: 3.9nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
50,000
$0.0038
100,000
$0.0037
150,000
$0.0037
200,000
$0.0036
250,000+
$0.0035
Product Variant Information section