text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1E334K050BB

C Series 0402 0.33 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
TDK C1005X5R1E334K050BB - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510,000
USA:
510,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$168.00
USD
Quantity
Web Price
10,000
$0.0168
20,000
$0.0165
40,000
$0.0161
50,000
$0.016
150,000+
$0.0152
Product Variant Information section