text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1210KKX5R8BB475

1210 4.7 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1210KKX5R8BB475 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.80
USD
Quantity
Unit Price
2,000
$0.0864
4,000
$0.0849
6,000
$0.084
10,000
$0.0829
20,000+
$0.0806
Product Variant Information section