Manufacturer Part #
CL31A106MBHNNNE
1206 10 uF 50 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31A106MBHNNNE - Product Specification
Samsung Electro-Mechanics CL31A106MBHNNNE - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | T 1.8mm x W 1.6mm x L 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0419
6,000
$0.0408
10,000
$0.0403
20,000
$0.0397
40,000+
$0.0386
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount